E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EOS AC/DC Adapter

RS Stock No.: 668-9268Brand: EOSManufacturers Part No.: LFZVC60NP19E4
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

EOS

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

150000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

India

Product details

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series

36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EOS AC/DC Adapter

P.O.A.

EOS AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EOS

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

150000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

India

Product details

EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series

36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1

You may be interested in