Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS Power Factor Correction Capacitor (PFC) 3 x 154μF 25kvar 30kvar 3

RS Stock No.: 136-4919Brand: EPCOSManufacturers Part No.: B25675C4252J015
brand-logo

Technical Document

Specifications

Brand

Epcos

kvar 50Hz

25kvar

Capacitance

3 x 154µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

192mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

116mm

kvar 60Hz

30kvar

Tolerance Plus

+5%

Terminal Type

Screw

Weight

2.4kg

Country of Origin

India

Product details

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).

Features & Benefits

Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase

Applications

These capacitors are suited to power factor correction applications.

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4) (ex VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 154μF 25kvar 30kvar 3

P.O.A.

Each (In a Box of 4) (ex VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 154μF 25kvar 30kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

kvar 50Hz

25kvar

Capacitance

3 x 154µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

192mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

116mm

kvar 60Hz

30kvar

Tolerance Plus

+5%

Terminal Type

Screw

Weight

2.4kg

Country of Origin

India

Product details

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).

Features & Benefits

Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase

Applications

These capacitors are suited to power factor correction applications.