E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±20%, 68nF, Through Hole

RS Stock No.: 668-9909Brand: EPCOSManufacturers Part No.: B32022A3683M000Distrelec Article No.: 30197721
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

68nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32022

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B3202* Series

Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 1.10 Each (In a Pack of 10) (ex VAT)

€ 13.09

€ 1.309 Each (In a Pack of 10) (inc. VAT)

EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±20%, 68nF, Through Hole
Select packaging type

€ 11.00

€ 1.10 Each (In a Pack of 10) (ex VAT)

€ 13.09

€ 1.309 Each (In a Pack of 10) (inc. VAT)

EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±20%, 68nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.10€ 11.00
50 - 190€ 0.84€ 8.40
200 - 490€ 0.63€ 6.30
500+€ 0.57€ 5.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

68nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32022

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B3202* Series

Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more