EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

RS Stock No.: 335-139Brand: EPCOSManufacturers Part No.: B32521C3104J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

4 x 7 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.70

€ 0.37 Each (In a Pack of 10) (ex VAT)

€ 4.40

€ 0.44 Each (In a Pack of 10) (inc. VAT)

EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole
Select packaging type

€ 3.70

€ 0.37 Each (In a Pack of 10) (ex VAT)

€ 4.40

€ 0.44 Each (In a Pack of 10) (inc. VAT)

EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.37€ 3.70
50 - 190€ 0.37€ 3.70
200 - 490€ 0.26€ 2.60
500+€ 0.21€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

4 x 7 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in