E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 10μF, Through Hole

RS Stock No.: 846-2695Brand: EPCOSManufacturers Part No.: B32524R3106K000Distrelec Article No.: 30198055
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32524

Lead Pitch

27.5mm

Length

31.5mm

Depth

12.5mm

Height

21.5mm

Dimensions

31.5 x 12.5 x 21.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

Country of Origin

China

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 10μF, Through Hole
Select packaging type

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 10μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.19
25 - 49€ 5.79
50 - 99€ 5.53
100 - 249€ 5.25
250+€ 4.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32524

Lead Pitch

27.5mm

Length

31.5mm

Depth

12.5mm

Height

21.5mm

Dimensions

31.5 x 12.5 x 21.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

Country of Origin

China

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more