E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 470nF, Through Hole

RS Stock No.: 334-186Brand: EPCOSManufacturers Part No.: B32529C0474J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

3.5 x 8 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 470nF, Through Hole
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 470nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.47€ 11.75
50 - 75€ 0.39€ 9.75
100 - 225€ 0.37€ 9.25
250 - 975€ 0.31€ 7.75
1000+€ 0.29€ 7.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

3.5 x 8 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in