E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 2.2nF, Through Hole

RS Stock No.: 882-9146Brand: EPCOSManufacturers Part No.: B32671L1222J000Distrelec Article No.: 30203775
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

1.6 kV dc, 600 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32671L

Lead Pitch

10mm

Length

13mm

Lead Length

6mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 2.2nF, Through Hole
Select packaging type

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 2.2nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

1.6 kV dc, 600 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32671L

Lead Pitch

10mm

Length

13mm

Lead Length

6mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more