E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole

RS Stock No.: 194-3412Brand: EPCOSManufacturers Part No.: B32912A3333K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 520.00

€ 0.52 Each (In a Box of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (In a Box of 1000) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole

€ 520.00

€ 0.52 Each (In a Box of 1000) (ex VAT)

€ 618.80

€ 0.619 Each (In a Box of 1000) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000€ 0.52€ 520.00
2000 - 3000€ 0.44€ 440.00
4000 - 7000€ 0.42€ 420.00
8000 - 11000€ 0.42€ 420.00
12000+€ 0.42€ 420.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more