Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231B7478M060

RS Stock No.: 171-3273Brand: EPCOSManufacturers Part No.: B41231B7478M060
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25.4mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

2.98A

Series

B41231

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.4%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.84

€ 2.92 Each (In a Pack of 2) (ex VAT)

€ 6.95

€ 3.475 Each (In a Pack of 2) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231B7478M060

€ 5.84

€ 2.92 Each (In a Pack of 2) (ex VAT)

€ 6.95

€ 3.475 Each (In a Pack of 2) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231B7478M060
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.92€ 5.84
10 - 18€ 2.01€ 4.02
20 - 38€ 1.96€ 3.92
40 - 68€ 1.88€ 3.76
70+€ 1.54€ 3.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25.4mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

2.98A

Series

B41231

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.4%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more