EPCOS 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9479M600

RS Stock No.: 255-0311Brand: EPCOSManufacturers Part No.: B41456B9479M600Distrelec Article No.: 16704835
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

47000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 (Dia.) x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

3mΩ

Series

B41456

Ripple Current

24A

Product details

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 117.31

€ 117.31 Each (ex VAT)

€ 139.60

€ 139.60 Each (inc. VAT)

EPCOS 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9479M600
Select packaging type

€ 117.31

€ 117.31 Each (ex VAT)

€ 139.60

€ 139.60 Each (inc. VAT)

EPCOS 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9479M600
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 117.31
5 - 9€ 111.96
10 - 14€ 106.40
15+€ 100.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

47000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 (Dia.) x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

3mΩ

Series

B41456

Ripple Current

24A

Product details

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more