Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EPCOS 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Chassis Mount - B41570E7109Q

RS Stock No.: 190-9021Brand: EPCOSManufacturers Part No.: B41570E7109Q
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-55°C

Diameter

35.7mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Series

B41570

Ripple Current

9.4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

EPCOS 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Chassis Mount - B41570E7109Q

P.O.A.

EPCOS 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Chassis Mount - B41570E7109Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-55°C

Diameter

35.7mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Series

B41570

Ripple Current

9.4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more