E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43580C4478M

RS Stock No.: 171-1106Brand: EPCOSManufacturers Part No.: B43580C4478M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

350V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Ripple Current

12.5A

Series

B43580

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Country of Origin

Hungary

Product details

B43580 Series

High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,818.24

€ 176.14 Each (In a Bag of 16) (ex VAT)

€ 3,353.71

€ 209.607 Each (In a Bag of 16) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43580C4478M

€ 2,818.24

€ 176.14 Each (In a Bag of 16) (ex VAT)

€ 3,353.71

€ 209.607 Each (In a Bag of 16) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43580C4478M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

350V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Ripple Current

12.5A

Series

B43580

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Country of Origin

Hungary

Product details

B43580 Series

High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more