Technical Document
Specifications
Brand
EpcosCapacitance
2µF
Voltage
500V dc
Package/Case
FA10
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Country of Origin
Austria
Stock information temporarily unavailable.
€ 60.90
€ 60.90 Each (ex VAT)
€ 72.47
€ 72.47 Each (inc. VAT)
EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
1
€ 60.90
€ 60.90 Each (ex VAT)
€ 72.47
€ 72.47 Each (inc. VAT)
EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 60.90 |
10+ | € 57.69 |
Technical Document
Specifications
Brand
EpcosCapacitance
2µF
Voltage
500V dc
Package/Case
FA10
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Country of Origin
Austria