EPCOS No Dual Aperture Ferrite Core, 14.5 x 8.5 x 14.5mm, For Broadband Transformers, Apertures: 2, Diameter 3.4mm

RS Stock No.: 162-0153Brand: EPCOSManufacturers Part No.: B62152A0001X001
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

Epcos

Type

Double Aperture Core

Series

B62152

Application

Broadband Transformers

Material

K1

Key

No

Openable

No

Outer Dimensions

14.5 x 8.5 x 14.5mm

Aperture Diameter

3.4mm

Number of Apertures

2

Outer Depth

8.5mm

Outer Height

14.5mm

Outer Width

14.5mm

Product details

Dual-Aperture Cores

Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.

Stock information temporarily unavailable.

€ 1,240.00

€ 2.48 Each (In a Box of 500) (ex VAT)

€ 1,475.60

€ 2.951 Each (In a Box of 500) (inc. VAT)

EPCOS No Dual Aperture Ferrite Core, 14.5 x 8.5 x 14.5mm, For Broadband Transformers, Apertures: 2, Diameter 3.4mm

€ 1,240.00

€ 2.48 Each (In a Box of 500) (ex VAT)

€ 1,475.60

€ 2.951 Each (In a Box of 500) (inc. VAT)

EPCOS No Dual Aperture Ferrite Core, 14.5 x 8.5 x 14.5mm, For Broadband Transformers, Apertures: 2, Diameter 3.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Type

Double Aperture Core

Series

B62152

Application

Broadband Transformers

Material

K1

Key

No

Openable

No

Outer Dimensions

14.5 x 8.5 x 14.5mm

Aperture Diameter

3.4mm

Number of Apertures

2

Outer Depth

8.5mm

Outer Height

14.5mm

Outer Width

14.5mm

Product details

Dual-Aperture Cores

Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.