Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
PM 114 x 93 Core
Material
Polyphenylene Sulphide
Overall Width
87mm
Overall Dimensions
87 (Dia.) x 91mm
Overall Depth
91mm
Country of Origin
China
Product details
EPCOS PM114/93 Coil Formers
EPCOS PM114/93 Coil formers are made of polyphenlene sulphide UL94 V-0, Insulation class to IRC 85. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
€ 25.90
€ 12.95 Each (On a Reel of 2) (ex VAT)
€ 30.82
€ 15.41 Each (On a Reel of 2) (inc. VAT)
2
€ 25.90
€ 12.95 Each (On a Reel of 2) (ex VAT)
€ 30.82
€ 15.41 Each (On a Reel of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2 - 8 | € 12.95 | € 25.90 |
10 - 18 | € 11.20 | € 22.40 |
20 - 48 | € 11.07 | € 22.14 |
50 - 78 | € 10.94 | € 21.88 |
80+ | € 10.81 | € 21.62 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
PM 114 x 93 Core
Material
Polyphenylene Sulphide
Overall Width
87mm
Overall Dimensions
87 (Dia.) x 91mm
Overall Depth
91mm
Country of Origin
China
Product details
EPCOS PM114/93 Coil Formers
EPCOS PM114/93 Coil formers are made of polyphenlene sulphide UL94 V-0, Insulation class to IRC 85. Maximum operating temperature 155°C.