EPCOS N97 RM 12 Transformer Ferrite Core, 5300nH, For Use With Power Transformers

RS Stock No.: 170-1446Brand: EPCOSManufacturers Part No.: B65815E0000R097
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 12

For Use With

Power Transformers

Dimensions

37.6 x 29.8 x 24.6mm

AL Rating

5300nH

Material

N97

Depth

24.6mm

Length

37.6mm

Width

29.8mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 715.00

€ 7.15 Each (In a Box of 100) (ex VAT)

€ 850.85

€ 8.508 Each (In a Box of 100) (inc. VAT)

EPCOS N97 RM 12 Transformer Ferrite Core, 5300nH, For Use With Power Transformers

€ 715.00

€ 7.15 Each (In a Box of 100) (ex VAT)

€ 850.85

€ 8.508 Each (In a Box of 100) (inc. VAT)

EPCOS N97 RM 12 Transformer Ferrite Core, 5300nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

RM 12

For Use With

Power Transformers

Dimensions

37.6 x 29.8 x 24.6mm

AL Rating

5300nH

Material

N97

Depth

24.6mm

Length

37.6mm

Width

29.8mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores