E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS N41 RM 14 Transformer Ferrite Core, 160nH

RS Stock No.: 212-6772PBrand: EPCOSManufacturers Part No.: B65887E0160A041
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 14

Dimensions

42.2 x 34.8 x 30.2mm

AL Rating

160nH

Material

N41

Depth

30.2mm

Length

42.2mm

Width

34.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 139.10

€ 13.91 Each (Supplied in a Box) (ex VAT)

€ 165.53

€ 16.55 Each (Supplied in a Box) (inc. VAT)

EPCOS N41 RM 14 Transformer Ferrite Core, 160nH
Select packaging type

€ 139.10

€ 13.91 Each (Supplied in a Box) (ex VAT)

€ 165.53

€ 16.55 Each (Supplied in a Box) (inc. VAT)

EPCOS N41 RM 14 Transformer Ferrite Core, 160nH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49€ 13.91
50 - 99€ 11.82
100 - 249€ 11.69
250+€ 11.59

Technical Document

Specifications

Brand

Epcos

Core Size

RM 14

Dimensions

42.2 x 34.8 x 30.2mm

AL Rating

160nH

Material

N41

Depth

30.2mm

Length

42.2mm

Width

34.8mm

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores