Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
E 30/15/7 Core
Overall Width
7.2mm
Overall Depth
6.25mm
Overall Length
33.9mm
Material
Stainless Steel
Overall Dimensions
33.9 x 7.2 x 6.25mm
Product details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
EPCOS Coil Formers and Accessories
€ 8.80
€ 0.44 Each (In a Pack of 20) (ex VAT)
€ 10.47
€ 0.524 Each (In a Pack of 20) (inc. VAT)
20
€ 8.80
€ 0.44 Each (In a Pack of 20) (ex VAT)
€ 10.47
€ 0.524 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
E 30/15/7 Core
Overall Width
7.2mm
Overall Depth
6.25mm
Overall Length
33.9mm
Material
Stainless Steel
Overall Dimensions
33.9 x 7.2 x 6.25mm
Product details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel