E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS ETD 34 Transformer Ferrite Core, 2400nH

RS Stock No.: 483-3573Brand: EPCOSManufacturers Part No.: B66361G0000X127
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 34

Dimensions

34 x 11.1 x 17.5mm

AL Rating

2400nH

Material

N27

Depth

17.5mm

Length

34mm

Width

11.1mm

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 11.10

€ 2.22 Each (In a Pack of 5) (ex VAT)

€ 13.21

€ 2.642 Each (In a Pack of 5) (inc. VAT)

EPCOS ETD 34 Transformer Ferrite Core, 2400nH
Select packaging type

€ 11.10

€ 2.22 Each (In a Pack of 5) (ex VAT)

€ 13.21

€ 2.642 Each (In a Pack of 5) (inc. VAT)

EPCOS ETD 34 Transformer Ferrite Core, 2400nH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 34

Dimensions

34 x 11.1 x 17.5mm

AL Rating

2400nH

Material

N27

Depth

17.5mm

Length

34mm

Width

11.1mm

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores