EPCOS, Standard Metal Oxide Varistor 100pF 10A, Clamping 775V, Varistor 470V

RS Stock No.: 204-2078Brand: EPCOSManufacturers Part No.: B72207S0301K101Distrelec Article No.: 30180308
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

10A

Material

Metal

Energy

23J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

100pF

Thickness

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in
VE zinc oxide varistor, 300Vrms 80J
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 100pF 10A, Clamping 775V, Varistor 470V
Select packaging type

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 100pF 10A, Clamping 775V, Varistor 470V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
VE zinc oxide varistor, 300Vrms 80J
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

10A

Material

Metal

Energy

23J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

100pF

Thickness

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in
VE zinc oxide varistor, 300Vrms 80J
P.O.A.Each (In a Pack of 25) (ex VAT)