E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, Standard Metal Oxide Varistor 1.2nF 50A, Clamping 250V, Varistor 150V

RS Stock No.: 138-6053Brand: EPCOSManufacturers Part No.: B72214S0950K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

50A

Material

Metal

Energy

25J

Series

Standard

Maximum Surge Current

4500A

Capacitance

1.2nF

Length

15.5mm

Depth

18.5mm

Thickness

4mm

Dimensions

15.5 x 4 x 18.5mm

Lead Pitch

1.5 mm, 7.5mm

Stock information temporarily unavailable.

€ 220.00

€ 0.44 Each (In a Box of 500) (ex VAT)

€ 261.80

€ 0.524 Each (In a Box of 500) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 1.2nF 50A, Clamping 250V, Varistor 150V

€ 220.00

€ 0.44 Each (In a Box of 500) (ex VAT)

€ 261.80

€ 0.524 Each (In a Box of 500) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 1.2nF 50A, Clamping 250V, Varistor 150V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

50A

Material

Metal

Energy

25J

Series

Standard

Maximum Surge Current

4500A

Capacitance

1.2nF

Length

15.5mm

Depth

18.5mm

Thickness

4mm

Dimensions

15.5 x 4 x 18.5mm

Lead Pitch

1.5 mm, 7.5mm