Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
77V
Clamping Current
2.5A
Energy
2J
Maximum Surge Current
300A
Capacitance
1nF
Length
3.2mm
Depth
2.5mm
Package/Case
1210 (3225M)
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
77V
Clamping Current
2.5A
Energy
2J
Maximum Surge Current
300A
Capacitance
1nF
Length
3.2mm
Depth
2.5mm
Package/Case
1210 (3225M)