Technical Document
Specifications
Brand
EpcosDiode Configuration
Array
Mounting Type
Surface Mount
Number of Elements per Chip
4
Package Type
0612 (1632M)
Zener Type
Transient Suppressor
Pin Count
8
Maximum Reverse Leakage Current
1µA
Dimensions
3.4 x 1.75 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
€ 13.60
€ 0.68 Each (In a Bag of 20) (ex VAT)
€ 16.18
€ 0.809 Each (In a Bag of 20) (inc. VAT)
20
€ 13.60
€ 0.68 Each (In a Bag of 20) (ex VAT)
€ 16.18
€ 0.809 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 180 | € 0.68 | € 13.60 |
200 - 480 | € 0.52 | € 10.40 |
500 - 980 | € 0.44 | € 8.80 |
1000 - 1980 | € 0.37 | € 7.40 |
2000+ | € 0.34 | € 6.80 |
Technical Document
Specifications
Brand
EpcosDiode Configuration
Array
Mounting Type
Surface Mount
Number of Elements per Chip
4
Package Type
0612 (1632M)
Zener Type
Transient Suppressor
Pin Count
8
Maximum Reverse Leakage Current
1µA
Dimensions
3.4 x 1.75 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C