E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35, 55mA Idc, 78Ω Rdc, BC

RS Stock No.: 167-8369Brand: EPCOSManufacturers Part No.: B78108S1475J000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

78Ω

Tolerance

±5%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

700kHz

Series

BC

Minimum Quality Factor

35

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,050.00

€ 0.21 Each (On a Reel of 5000) (ex VAT)

€ 1,249.50

€ 0.25 Each (On a Reel of 5000) (inc. VAT)

EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35, 55mA Idc, 78Ω Rdc, BC

€ 1,050.00

€ 0.21 Each (On a Reel of 5000) (ex VAT)

€ 1,249.50

€ 0.25 Each (On a Reel of 5000) (inc. VAT)

EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35, 55mA Idc, 78Ω Rdc, BC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

78Ω

Tolerance

±5%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

700kHz

Series

BC

Minimum Quality Factor

35

Product details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more