E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40

RS Stock No.: 801-9737PBrand: EPCOSManufacturers Part No.: B82498B3820J
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

82 nH

Maximum dc Current

390mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

210mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.43GHz

Minimum Quality Factor

40

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Inductance

82 nH

Maximum dc Current

390mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

210mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.43GHz

Minimum Quality Factor

40

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in