Technical Document
Specifications
Brand
EpcosInductance
33 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.3mm
Depth
1.7mm
Height
1.4mm
Dimensions
2.3 x 1.7 x 1.4mm
Tolerance
±5%
Maximum DC Resistance
110mΩ
Series
SIMID
Core Material
Ceramic
Maximum Self Resonant Frequency
2.2GHz
Minimum Quality Factor
65
Moulded
Yes
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C
€ 2.85
€ 0.57 Each (Supplied on a Reel) (ex VAT)
€ 3.39
€ 0.678 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 2.85
€ 0.57 Each (Supplied on a Reel) (ex VAT)
€ 3.39
€ 0.678 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosInductance
33 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.3mm
Depth
1.7mm
Height
1.4mm
Dimensions
2.3 x 1.7 x 1.4mm
Tolerance
±5%
Maximum DC Resistance
110mΩ
Series
SIMID
Core Material
Ceramic
Maximum Self Resonant Frequency
2.2GHz
Minimum Quality Factor
65
Moulded
Yes
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C