EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 220mA Idc Q:45

RS Stock No.: 496-1123PBrand: EPCOSManufacturers Part No.: B82498F3331J000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

330 nH

Maximum dc Current

220mA

Package/Case

0805 (2012M)

Length

2.3mm

Depth

1.7mm

Height

1.4mm

Dimensions

2.3 x 1.7 x 1.4mm

Tolerance

±5%

Maximum DC Resistance

1.5Ω

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

45

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Epcos 0805 B82498F SIMID Series Wire Wound Inductors

Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.15

€ 0.63 Each (Supplied on a Reel) (ex VAT)

€ 3.75

€ 0.75 Each (Supplied on a Reel) (inc. VAT)

EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 220mA Idc Q:45
Select packaging type

€ 3.15

€ 0.63 Each (Supplied on a Reel) (ex VAT)

€ 3.75

€ 0.75 Each (Supplied on a Reel) (inc. VAT)

EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 220mA Idc Q:45
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

330 nH

Maximum dc Current

220mA

Package/Case

0805 (2012M)

Length

2.3mm

Depth

1.7mm

Height

1.4mm

Dimensions

2.3 x 1.7 x 1.4mm

Tolerance

±5%

Maximum DC Resistance

1.5Ω

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

45

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Epcos 0805 B82498F SIMID Series Wire Wound Inductors

Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more