E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 3.3 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 12A Idc, 8.4mΩ Rdc 250 V ac, B82726S

RS Stock No.: 162-0152Brand: EPCOSManufacturers Part No.: B82726S6123N020
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

3.3 mH

Maximum dc Current

12A

Mounting Type

Radial

Maximum DC Resistance

8.4mΩ

Tolerance

±30%

Length

52mm

Depth

28mm

Height

55mm

Dimensions

52 x 28 x 55mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

35.65mm

Series

B82726S

Lead Diameter

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Hungary

Product details

Epcos B82726S Series Toroidal Inductors

B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding

Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,177.80

€ 19.63 Each (In a Box of 60) (ex VAT)

€ 1,401.58

€ 23.36 Each (In a Box of 60) (inc. VAT)

EPCOS 3.3 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 12A Idc, 8.4mΩ Rdc 250 V ac, B82726S

€ 1,177.80

€ 19.63 Each (In a Box of 60) (ex VAT)

€ 1,401.58

€ 23.36 Each (In a Box of 60) (inc. VAT)

EPCOS 3.3 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 12A Idc, 8.4mΩ Rdc 250 V ac, B82726S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

3.3 mH

Maximum dc Current

12A

Mounting Type

Radial

Maximum DC Resistance

8.4mΩ

Tolerance

±30%

Length

52mm

Depth

28mm

Height

55mm

Dimensions

52 x 28 x 55mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

35.65mm

Series

B82726S

Lead Diameter

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

Hungary

Product details

Epcos B82726S Series Toroidal Inductors

B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding

Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more