E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, B82787, 1812 Unshielded SMD Common Mode Choke with a Ferrite Core, 51 μH -30% Wire-Wound 200mA Idc

RS Stock No.: 774-0544Brand: EPCOSManufacturers Part No.: B82787C0513H002Distrelec Article No.: 30067118
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Maximum dc Current

200mA

Package/Case

1812

Length

4.5mm

Depth

3.2mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

4.5 x 3.2 x 2.8mm

Shielded

No

Tolerance

-30 %, +50%

Maximum DC Resistance

Series

B82787

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Epcos 1812 ACT45B Series Common Mode Chokes

From Epcos, these ACT45B series common mode chokes are for data and signal line applications. The ACT45B’s are current-compensated double choke chokes with a ferrite core and are designed for Automotive CAN bus system applications. They are suitable for lead-free re-flow soldering as referenced in JEDEC J-STD 020D.

Features and Benefits:

• Common-mode chokes, EIA 1812
• Enamel copper wire winding
• Winding welded to terminals
• Qualified to AEC-Q200
• RoHS-compatible

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.38

€ 1.38 Each (ex VAT)

€ 1.64

€ 1.64 Each (inc. VAT)

EPCOS, B82787, 1812 Unshielded SMD Common Mode Choke with a Ferrite Core, 51 μH -30% Wire-Wound 200mA Idc
Select packaging type

€ 1.38

€ 1.38 Each (ex VAT)

€ 1.64

€ 1.64 Each (inc. VAT)

EPCOS, B82787, 1812 Unshielded SMD Common Mode Choke with a Ferrite Core, 51 μH -30% Wire-Wound 200mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.38
10 - 49€ 1.33
50 - 99€ 1.28
100 - 199€ 0.97
200+€ 0.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Maximum dc Current

200mA

Package/Case

1812

Length

4.5mm

Depth

3.2mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

4.5 x 3.2 x 2.8mm

Shielded

No

Tolerance

-30 %, +50%

Maximum DC Resistance

Series

B82787

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Epcos 1812 ACT45B Series Common Mode Chokes

From Epcos, these ACT45B series common mode chokes are for data and signal line applications. The ACT45B’s are current-compensated double choke chokes with a ferrite core and are designed for Automotive CAN bus system applications. They are suitable for lead-free re-flow soldering as referenced in JEDEC J-STD 020D.

Features and Benefits:

• Common-mode chokes, EIA 1812
• Enamel copper wire winding
• Winding welded to terminals
• Qualified to AEC-Q200
• RoHS-compatible

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more