EPCOS 51 μH 250 mA Common Mode Choke 550mΩ 42 V ac, 80 V dc

RS Stock No.: 184-9018Brand: EPCOSManufacturers Part No.: B82789C0513H002
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Series

B82789C0

Impedance

2.8 kΩ

Test Frequency

50/60 Hz

DC Resistance

550mΩ

Maximum Current

250 mA

Dimensions

5.2 x 3.2 x 3mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Voltage Rating

42 V ac, 80 V dc

Termination Style

Solder Pad

Package/Case

1812 (4532M)

Maximum Operating Temperature

+150°C

Length

5.2mm

Depth

3.2mm

Minimum Operating Temperature

-55°C

Height

3mm

Stock information temporarily unavailable.

€ 3,325.00

€ 1.33 Each (On a Reel of 2500) (ex VAT)

€ 3,956.75

€ 1.583 Each (On a Reel of 2500) (inc. VAT)

EPCOS 51 μH 250 mA Common Mode Choke 550mΩ 42 V ac, 80 V dc

€ 3,325.00

€ 1.33 Each (On a Reel of 2500) (ex VAT)

€ 3,956.75

€ 1.583 Each (On a Reel of 2500) (inc. VAT)

EPCOS 51 μH 250 mA Common Mode Choke 550mΩ 42 V ac, 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Series

B82789C0

Impedance

2.8 kΩ

Test Frequency

50/60 Hz

DC Resistance

550mΩ

Maximum Current

250 mA

Dimensions

5.2 x 3.2 x 3mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Voltage Rating

42 V ac, 80 V dc

Termination Style

Solder Pad

Package/Case

1812 (4532M)

Maximum Operating Temperature

+150°C

Length

5.2mm

Depth

3.2mm

Minimum Operating Temperature

-55°C

Height

3mm