E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 5 μH Common Mode Choke

RS Stock No.: 246-9886PBrand: EPCOSManufacturers Part No.: B82793C 502N201
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Epcos

Inductance

5 μH

Series

B82793C0/S0

Impedance

0.06 Ω

Test Frequency

50 Hz, 60 Hz

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EPCOS 5 μH Common Mode Choke
Select packaging type

P.O.A.

EPCOS 5 μH Common Mode Choke
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Inductance

5 μH

Series

B82793C0/S0

Impedance

0.06 Ω

Test Frequency

50 Hz, 60 Hz

Country of Origin

Germany