EPCOS, B84143A*R105 8A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Technical Document
Specifications
Brand
EpcosMaximum Current Rating
8A
Maximum Voltage Rating
520 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84143A*R105
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
51.4mm
Depth
165mm
Height
63mm
Dimensions
51.4 x 165 x 63mm
Minimum Operating Temperature
-25°C
Leakage Current
4.1 mA
Maximum Operating Temperature
+100°C
Resistance
16mΩ
Standards Met
UL 1283
Country of Origin
China
Product details
B84143-Ax-R105 Series
Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units
Standards
UL 1283 and CSA 22.2 No. 8, EN 133200
€ 153.12
€ 153.12 Each (ex VAT)
€ 182.21
€ 182.21 Each (inc. VAT)
1
€ 153.12
€ 153.12 Each (ex VAT)
€ 182.21
€ 182.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosMaximum Current Rating
8A
Maximum Voltage Rating
520 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84143A*R105
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
51.4mm
Depth
165mm
Height
63mm
Dimensions
51.4 x 165 x 63mm
Minimum Operating Temperature
-25°C
Leakage Current
4.1 mA
Maximum Operating Temperature
+100°C
Resistance
16mΩ
Standards Met
UL 1283
Country of Origin
China
Product details
B84143-Ax-R105 Series
Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units
Standards
UL 1283 and CSA 22.2 No. 8, EN 133200