E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, B84143A*R000 16A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 213-8135Brand: EPCOSManufacturers Part No.: B84143A0016R000
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

16A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R000

Operating Frequency

50 → 60Hz

Length

113mm

Depth

163mm

Height

81mm

Dimensions

113 x 163 x 81mm

Minimum Operating Temperature

-25°C

Leakage Current

0.224 mA

Maximum Operating Temperature

+100°C

Resistance

15mΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Product details

B84143-Ax-R Series

Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

Standards

UL 1283, CSA 22.2 No. 8 1996

Stock information temporarily unavailable.

€ 276.82

€ 276.82 Each (ex VAT)

€ 329.42

€ 329.42 Each (inc. VAT)

EPCOS, B84143A*R000 16A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

€ 276.82

€ 276.82 Each (ex VAT)

€ 329.42

€ 329.42 Each (inc. VAT)

EPCOS, B84143A*R000 16A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

16A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R000

Operating Frequency

50 → 60Hz

Length

113mm

Depth

163mm

Height

81mm

Dimensions

113 x 163 x 81mm

Minimum Operating Temperature

-25°C

Leakage Current

0.224 mA

Maximum Operating Temperature

+100°C

Resistance

15mΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Product details

B84143-Ax-R Series

Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

Standards

UL 1283, CSA 22.2 No. 8 1996