E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, B84143A*R105 25A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 414-0691Brand: EPCOSManufacturers Part No.: B84143A0025R105Distrelec Article No.: 30203631
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

25A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

46.4mm

Depth

231mm

Height

83mm

Dimensions

46.4 x 231 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Resistance

5mΩ

Standards Met

UL 1283

Country of Origin

China

Product details

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

Stock information temporarily unavailable.

€ 225.71

€ 225.71 Each (ex VAT)

€ 268.59

€ 268.59 Each (inc. VAT)

EPCOS, B84143A*R105 25A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

€ 225.71

€ 225.71 Each (ex VAT)

€ 268.59

€ 268.59 Each (inc. VAT)

EPCOS, B84143A*R105 25A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

25A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

46.4mm

Depth

231mm

Height

83mm

Dimensions

46.4 x 231 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Resistance

5mΩ

Standards Met

UL 1283

Country of Origin

China

Product details

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200