EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7944Brand: EPCOSManufacturers Part No.: B85321A2205A250
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 1.0µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 2,413.00

€ 241.30 Each (In a Box of 10) (ex VAT)

€ 2,871.47

€ 287.147 Each (In a Box of 10) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

€ 2,413.00

€ 241.30 Each (In a Box of 10) (ex VAT)

€ 2,871.47

€ 287.147 Each (In a Box of 10) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 1.0µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary