E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7951Brand: EPCOSManufacturers Part No.: B85321A2405A101
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Germany

Stock information temporarily unavailable.

€ 296.37

€ 296.37 Each (ex VAT)

€ 352.68

€ 352.68 Each (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

€ 296.37

€ 296.37 Each (ex VAT)

€ 352.68

€ 352.68 Each (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Germany