EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7955Brand: EPCOSManufacturers Part No.: B85321A2502W160
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 313.03

€ 313.03 Each (ex VAT)

€ 372.51

€ 372.51 Each (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

€ 313.03

€ 313.03 Each (ex VAT)

€ 372.51

€ 372.51 Each (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 313.03
2 - 4€ 294.62
5+€ 277.47

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary