Technical Document
Specifications
Brand
EpcosCapacitance
2 x 4.7µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 327.23
€ 327.23 Each (ex VAT)
€ 389.40
€ 389.40 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
1
€ 327.23
€ 327.23 Each (ex VAT)
€ 389.40
€ 389.40 Each (inc. VAT)
EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2 x 4.7µF
Voltage
250V ac
Tolerance
±20%
Mounting Type
Through Hole
Series
B85321
Country of Origin
Hungary