EPCOS, EHV 90V 15kA, Through Hole 3 Electrode Arrester Gas Discharge Tube

RS Stock No.: 308-8277Brand: EPCOSManufacturers Part No.: B88069X8300B502Distrelec Article No.: 16041038
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

15kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

300 V, 350V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Height

10.5mm

Length

13.4mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 3-electrode, 10/20kA/10A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.18

€ 3.18 Each (ex VAT)

€ 3.78

€ 3.78 Each (inc. VAT)

EPCOS, EHV 90V 15kA, Through Hole 3 Electrode Arrester Gas Discharge Tube

€ 3.18

€ 3.18 Each (ex VAT)

€ 3.78

€ 3.78 Each (inc. VAT)

EPCOS, EHV 90V 15kA, Through Hole 3 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

15kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

300 V, 350V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Height

10.5mm

Length

13.4mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 3-electrode, 10/20kA/10A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in