Technical Document
Specifications
Brand
EPICAccessory Type
Protective Cover
Series
H-B
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
EPIC H-BE Protective Dust Covers
Provide IP65 protection when fitted to unused plugs or sockets
HB types fit cable coupler sockets, surface sockets and panel sockets.
HS types for the cable plugs and are fitted with latches so that they can be locked on to the connector
A plastic tie is fitted to each cover so that it may be attached to the connector
The covers are also suitable for the single hoods and bases listed later in the section
Use the compatibility table below to locate the correct cover
Approvals
UL listed, CSA certified, SEV
H-BE Accessories
€ 43.36
€ 43.36 Each (ex VAT)
€ 51.60
€ 51.60 Each (inc. VAT)
1
€ 43.36
€ 43.36 Each (ex VAT)
€ 51.60
€ 51.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 43.36 |
10 - 24 | € 42.23 |
25 - 49 | € 41.09 |
50+ | € 39.96 |
Technical Document
Specifications
Brand
EPICAccessory Type
Protective Cover
Series
H-B
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
EPIC H-BE Protective Dust Covers
Provide IP65 protection when fitted to unused plugs or sockets
HB types fit cable coupler sockets, surface sockets and panel sockets.
HS types for the cable plugs and are fitted with latches so that they can be locked on to the connector
A plastic tie is fitted to each cover so that it may be attached to the connector
The covers are also suitable for the single hoods and bases listed later in the section
Use the compatibility table below to locate the correct cover
Approvals
UL listed, CSA certified, SEV