E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts

RS Stock No.: 284-8365Brand: EPICManufacturers Part No.: 10422000
brand-logo

Technical Document

Specifications

Brand

EPIC

Type

Panel Mount Base

Series

H-A

Number Of Contacts

4

Pole Format

4P+E

Country of Origin

Germany

Product details

EPIC Housings

3//4 way housings in plastic - through panel or surface mount style

Plastic Hoods & Bases

You may be interested in
Stock information temporarily unavailable.

€ 3.99

€ 3.99 Each (ex VAT)

€ 4.75

€ 4.75 Each (inc. VAT)

EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts

€ 3.99

€ 3.99 Each (ex VAT)

€ 4.75

€ 4.75 Each (inc. VAT)

EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.99
10 - 24€ 3.92
25 - 49€ 3.78
50+€ 3.68
You may be interested in

Technical Document

Specifications

Brand

EPIC

Type

Panel Mount Base

Series

H-A

Number Of Contacts

4

Pole Format

4P+E

Country of Origin

Germany

Product details

EPIC Housings

3//4 way housings in plastic - through panel or surface mount style

Plastic Hoods & Bases

You may be interested in