E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC Heavy Duty Power Connector Insert, 10A, Female to Male, H-D Series, 26 Contacts

RS Stock No.: 495-5308Brand: EPICManufacturers Part No.: 11283300
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female to Male

Series

H-D

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

2

Voltage Rating

250 V

Mounting Type

Cable Mount

Number Of Contacts

26

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

Germany

Product details

H-D 15 and 25 Way Assembled Plugs and Sockets

Crimp terminated machined contacts
Metal Body

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Stock information temporarily unavailable.

€ 19.47

€ 19.47 Each (ex VAT)

€ 23.17

€ 23.17 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 10A, Female to Male, H-D Series, 26 Contacts

€ 19.47

€ 19.47 Each (ex VAT)

€ 23.17

€ 23.17 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 10A, Female to Male, H-D Series, 26 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.47
10 - 24€ 18.98
25 - 49€ 18.48
50+€ 18.01

Technical Document

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female to Male

Series

H-D

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

2

Voltage Rating

250 V

Mounting Type

Cable Mount

Number Of Contacts

26

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

Germany

Product details

H-D 15 and 25 Way Assembled Plugs and Sockets

Crimp terminated machined contacts
Metal Body

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features: