Technical Document
Specifications
Brand
EPICSeries
H-D 1.6
Accessory Type
Contact
For Use With
Heavy Duty Power Connectors
Voltage Rating
250 V ac
Current Rating
10A
Gender
Female
Country of Origin
Germany
Product details
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
€ 11.00
€ 1.10 Each (In a Pack of 10) (ex VAT)
€ 13.09
€ 1.309 Each (In a Pack of 10) (inc. VAT)
10
€ 11.00
€ 1.10 Each (In a Pack of 10) (ex VAT)
€ 13.09
€ 1.309 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.10 | € 11.00 |
100 - 240 | € 1.07 | € 10.70 |
250 - 490 | € 1.04 | € 10.40 |
500+ | € 1.02 | € 10.20 |
Technical Document
Specifications
Brand
EPICSeries
H-D 1.6
Accessory Type
Contact
For Use With
Heavy Duty Power Connectors
Voltage Rating
250 V ac
Current Rating
10A
Gender
Female
Country of Origin
Germany
Product details
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features: