EPIC Contact, H-D Series , For Use With Heavy Duty Power Connectors

RS Stock No.: 493-648Brand: EPICManufacturers Part No.: 13163500
brand-logo

Technical Document

Specifications

Brand

EPIC

Accessory Type

Contact

Gender

Female

Size

10B

Current Rating

10A

Voltage Rating

250 V ac

Range

Heavy Duty Inserts

Series

H-D

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Crimp Contacts

Male and female, silver and gold plated crimps to be used with kits in the Epic range.,Accept cable range 0·14 to 0·37mm².

Epic Range

A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.

You may be interested in
Stock information temporarily unavailable.

€ 21.90

€ 2.19 Each (In a Pack of 10) (ex VAT)

€ 26.06

€ 2.606 Each (In a Pack of 10) (inc. VAT)

EPIC Contact, H-D Series , For Use With Heavy Duty Power Connectors

€ 21.90

€ 2.19 Each (In a Pack of 10) (ex VAT)

€ 26.06

€ 2.606 Each (In a Pack of 10) (inc. VAT)

EPIC Contact, H-D Series , For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 2.19€ 21.90
100 - 240€ 2.11€ 21.10
250 - 490€ 2.06€ 20.60
500+€ 2.01€ 20.10
You may be interested in

Technical Document

Specifications

Brand

EPIC

Accessory Type

Contact

Gender

Female

Size

10B

Current Rating

10A

Voltage Rating

250 V ac

Range

Heavy Duty Inserts

Series

H-D

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Crimp Contacts

Male and female, silver and gold plated crimps to be used with kits in the Epic range.,Accept cable range 0·14 to 0·37mm².

Epic Range

A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.

You may be interested in