E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Top Entry

RS Stock No.: 367-2709Brand: EPICManufacturers Part No.: 70366300
brand-logo

Technical Document

Specifications

Brand

EPIC

Series

H-B

Type

Connector Hood

Number Of Contacts

24

Thread Size

PG29

Mounting Type

Panel Mount

Body Orientation

Top Entry

Pole Format

24P+E

IP Rating

IP65

Contact Material

Aluminium Alloy

Gender

Male

Country of Origin

Germany

Product details

Single Locking Lever

Approvals

UL listed, CSA certified, SEV

H-BE -Eco Heavy Duty Hoods (IP65)

A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.

Stock information temporarily unavailable.

€ 78.41

€ 78.41 Each (ex VAT)

€ 93.31

€ 93.31 Each (inc. VAT)

EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Top Entry

€ 78.41

€ 78.41 Each (ex VAT)

€ 93.31

€ 93.31 Each (inc. VAT)

EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 78.41
10 - 24€ 76.43
25 - 49€ 74.45
50+€ 72.17

Technical Document

Specifications

Brand

EPIC

Series

H-B

Type

Connector Hood

Number Of Contacts

24

Thread Size

PG29

Mounting Type

Panel Mount

Body Orientation

Top Entry

Pole Format

24P+E

IP Rating

IP65

Contact Material

Aluminium Alloy

Gender

Male

Country of Origin

Germany

Product details

Single Locking Lever

Approvals

UL listed, CSA certified, SEV

H-BE -Eco Heavy Duty Hoods (IP65)

A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.