E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OCI-490-20 ID980-XE-T EPIGAP OSA Photonics, OCI 490 1000nm IR LED, SMD package

RS Stock No.: 553-465Brand: EPIGAP OSA PhotonicsManufacturers Part No.: OCI-490-20 ID980-XE-T
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

1000nm

Radiant Flux

165mW

Radiant Intensity

800mW/sr

Mounting Type

Surface Mount

Series

OCI 490

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

OCI-490-20 ID980-XE-T EPIGAP OSA Photonics, OCI 490 1000nm IR LED, SMD package

P.O.A.

OCI-490-20 ID980-XE-T EPIGAP OSA Photonics, OCI 490 1000nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

1000nm

Radiant Flux

165mW

Radiant Intensity

800mW/sr

Mounting Type

Surface Mount

Series

OCI 490

Country of Origin

Germany