E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eplax Bench Power Supply, 0 → 16V, 0 → 10A, 1-Output, 160W

RS Stock No.: 334-1938Brand: EplaxManufacturers Part No.: EA PS2016-10
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Eplax

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 16V

Output Current

0 → 10A

Power Rating

160W

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Eplax Bench Power Supply, 0 → 16V, 0 → 10A, 1-Output, 160W

P.O.A.

Eplax Bench Power Supply, 0 → 16V, 0 → 10A, 1-Output, 160W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eplax

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 16V

Output Current

0 → 10A

Power Rating

160W

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C