E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPOS ADAPT 165T USB-C II Black Wired 3.5 mm Jack, USB On Ear Headset

RS Stock No.: 218-209Brand: EPOSManufacturers Part No.: 1000906Distrelec Article No.: 30254684
brand-logo
View all in Headphones

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

20 - 20000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

3.5 mm Jack, USB

Sound Pressure Level

115dB

Model

ADAPT 165T USB-C II

Country of Origin

China

Stock information temporarily unavailable.

€ 152.70

€ 152.70 Each (ex VAT)

€ 181.71

€ 181.71 Each (inc. VAT)

EPOS ADAPT 165T USB-C II Black Wired 3.5 mm Jack, USB On Ear Headset

€ 152.70

€ 152.70 Each (ex VAT)

€ 181.71

€ 181.71 Each (inc. VAT)

EPOS ADAPT 165T USB-C II Black Wired 3.5 mm Jack, USB On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EPOS

Headphone Type

On Ear Headset

Frequency Response

20 - 20000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

3.5 mm Jack, USB

Sound Pressure Level

115dB

Model

ADAPT 165T USB-C II

Country of Origin

China