Technical Document
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
7pF
Package Type
SMD
Pin Count
4
Length
6.7mm
Width_SC_PC
1.5mm
Height
1.4mm
Dimensions
6.7 x 1.5 x 1.4mm
Frequency Tolerance
±20ppm
Series Resistance
65kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
MC-146
Watch Crystals 32.768kHz
€ 3.80
€ 0.76 Each (In a Pack of 5) (ex VAT)
€ 4.52
€ 0.904 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.80
€ 0.76 Each (In a Pack of 5) (ex VAT)
€ 4.52
€ 0.904 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
7pF
Package Type
SMD
Pin Count
4
Length
6.7mm
Width_SC_PC
1.5mm
Height
1.4mm
Dimensions
6.7 x 1.5 x 1.4mm
Frequency Tolerance
±20ppm
Series Resistance
65kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details