E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Erem Pliers, 120 mm Overall, 22,5mm Jaw, ESD

RS Stock No.: 442-5857Brand: Erem by WellerManufacturers Part No.: EROP170
brand-logo
View all in Pliers

Technical Document

Specifications

Overall Length

120 mm

ESD Safe

Yes

Jaw Length

22,5mm

Jaw Depth

9.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Weller Erem Pliers, 120 mm Overall, 22,5mm Jaw, ESD

P.O.A.

Weller Erem Pliers, 120 mm Overall, 22,5mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Overall Length

120 mm

ESD Safe

Yes

Jaw Length

22,5mm

Jaw Depth

9.5mm

Country of Origin

Germany